Parametric results for: isl28233fuz-t7 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: isl28233fuzt7
Select parts from the table below to compare.
Compare
Compare
ISL28233FUZ-T7A
Renesas Electronics Corporation
Check for Price Yes Active 11 µV 0.2 V/us 600 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 6.5 V AUTOMOTIVE 400 S-PDSO-G8 Not Qualified e3 125 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm RENESAS ELECTRONICS CORP MSOP TSSOP, 8 M8.118A compliant EAR99 8542.33.00.01 Renesas Electronics
ISL28233FUZ-T7A
Intersil Corporation
Check for Price Transferred 11 µV 0.2 V/us 600 pA 70 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS CHOPPER-STAB YES YES YES YES 6.5 V AUTOMOTIVE 400 S-PDSO-G8 Not Qualified e3 125 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm INTERSIL CORP DFN, MSOP, SOIC TSSOP, TSSOP8,.19 8, 8, 8 compliant EAR99 8542.33.00.01
ISL28233FUZ-T7
Intersil Corporation
Check for Price Transferred 11 µV 0.2 V/us 600 pA 70 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS CHOPPER-STAB YES YES YES YES 6.5 V AUTOMOTIVE 400 S-PDSO-G8 Not Qualified e3 125 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm INTERSIL CORP DFN, MSOP, SOIC TSSOP, TSSOP8,.19 8, 8, 8 compliant EAR99 8542.33.00.01
ISL28233FUZ-T7
Renesas Electronics Corporation
Check for Price Yes Active 11 µV 0.2 V/us 600 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 6.5 V AUTOMOTIVE 400 S-PDSO-G8 Not Qualified e3 125 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm RENESAS ELECTRONICS CORP MSOP TSSOP, 8 M8.118A compliant EAR99 8542.33.00.01 Renesas Electronics