Filter Your Search
1 - 2 of 2 results
|
ISL28230CRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 46.8 µV | 0.2 V/us | 250 pA | 70 µA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | 6.5 V | 400 | NO | S-PDSO-N8 | e3 | 125 dB | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | DFN | , | 8 | L8.3X3J | compliant | EAR99 | 8542.33.00.01 | 2017-11-07 | Renesas Electronics | |||||
|
ISL28230CRZ-T13
Intersil Corporation
|
Check for Price | Transferred | 46.8 µV | 0.2 V/us | 700 pA | 70 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | 6.5 V | COMMERCIAL | 400 | S-PDSO-N8 | Not Qualified | e3 | 125 dB | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | INTERSIL CORP | DFN, MSOP, SOIC | HVSON, SOLCC8,.12,25 | 8, 8, 8 | compliant | EAR99 | 8542.33.00.01 |