Filter Your Search
1 - 2 of 2 results
|
ISL28217FRTBZ-T7A
Intersil Corporation
|
Check for Price | Yes | Transferred | OPERATIONAL AMPLIFIER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
ISL28217FRTBZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 140 µV | 0.5 V/us | 1.5 nA | 1.36 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | 1.5 nA | NO | YES | YES | -21 V | NO | NO | 21 V | AUTOMOTIVE | 1500 | 3162277.66 | NO | S-PDSO-N8 | e3 | 145 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, SOLCC8,.12,25 | compliant | EAR99 | 8542.33.00.01 |