Filter Your Search
1 - 4 of 4 results
|
ISL22426UFR16Z-TK
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3.3 V | 128 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5.5 V | 3 mA | CMOS | 80 ppm/°C | AUTOMOTIVE | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC16,.16SQ,20 | 16 | L16.4X4A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL22426UFR16Z
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3.3 V | 128 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5.5 V | 3 mA | CMOS | 80 ppm/°C | AUTOMOTIVE | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC16,.16SQ,20 | 16 | L16.4X4A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL22426UFR16Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | CMOS | 80 ppm/°C | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN, TSSOP | HVQCCN, LCC16,.16SQ,20 | 16, 14 | compliant | 8542.39.00.01 | |||||||
|
ISL22426UFR16Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | CMOS | 80 ppm/°C | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN, TSSOP | HVQCCN, LCC16,.16SQ,20 | 16, 14 | compliant | 8542.39.00.01 |