Filter Your Search
1 - 10 of 24 results
|
ISL22424WFR16Z
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 2 | 20 % | 5.5 V | -2.25 V | CMOS | 85 ppm/°C | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN, TSSOP | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-10, QFN-16 | 16, 14 | compliant | 8542.39.00.01 | ||||||||
|
ISL22424WFV14Z
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 2 | 20 % | 5.5 V | -2.25 V | CMOS | 85 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | QFN, TSSOP | TSSOP, TSSOP14,.25 | 16, 14 | compliant | 8542.39.00.01 | |||||||||
|
ISL22424UFV14Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 250 Hz | 2 | 20 % | 5.5 V | -2.25 V | CMOS | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | QFN, TSSOP | TSSOP, TSSOP14,.25 | 16, 14 | compliant | 8542.39.00.01 | ||||||||
|
ISL22424UFR16Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 250 Hz | 2 | 20 % | 5.5 V | -2.25 V | CMOS | 45 ppm/°C | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN, TSSOP | HVQCCN, LCC16,.16SQ,20 | 16, 14 | compliant | 8542.39.00.01 | ||||||||
|
ISL22424WFR16Z
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 2 | 20 % | 5.5 V | -2.25 V | 1 mA | CMOS | 85 ppm/°C | AUTOMOTIVE | S-PQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1.03 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN | QFN-16 | 16 | compliant | 8542.39.00.01 | L16.4X4A | EAR99 | 2017-10-18 | Renesas Electronics | |||
|
ISL22424UFV14Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 250 Hz | 2 | 20 % | 5.5 V | -2.25 V | 1 mA | CMOS | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP-14 | unknown | 8542.39.00.01 | 2017-10-18 | Renesas Electronics | |||||||||||
|
ISL22424UFV14Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 250 Hz | 2 | 20 % | 5.5 V | -2.25 V | CMOS | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | QFN, TSSOP | ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14 | 16, 14 | compliant | 8542.39.00.01 | ||||||||
|
ISL22424TFV14Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 120 Hz | 2 | 20 % | 5.5 V | -2.25 V | CMOS | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | QFN, TSSOP | ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14 | 16, 14 | compliant | 8542.39.00.01 | ||||||||
|
ISL22424UFR16Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 250 Hz | 2 | 20 % | 5.5 V | -2.25 V | 1 mA | CMOS | 45 ppm/°C | AUTOMOTIVE | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1.03 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN-16 | unknown | 8542.39.00.01 | 2017-10-18 | ||||||||||||
|
ISL22424TFV14Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 120 Hz | 2 | 20 % | 5.5 V | -2.25 V | 1 mA | CMOS | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP-14 | unknown | 8542.39.00.01 | 2017-10-18 |