Filter Your Search
1 - 2 of 2 results
|
ISL21009BFB825Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.4995 V | 2.5005 V | 5 V | 3.5 V | 16.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 3 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | 2017-10-04 | Renesas Electronics | ||||||||||
|
ISL21009BFB825Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.495 V | 2.505 V | 5 V | 3.5 V | 16.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 3 ppm/°C | AUTOMOTIVE | 0.02 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |