Parametric results for: isl21007cfb825 under Voltage References

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: isl21007cfb825
Select parts from the table below to compare.
Compare
Compare
ISL21007CFB825Z-TK
Intersil Corporation
Check for Price Yes Obsolete 2.5 V 2.499 V 2.501 V 3 V 2.7 V 5.5 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 5 ppm/°C AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
ISL21007CFB825Z-T
Intersil Corporation
Check for Price Active THREE TERMINAL VOLTAGE REFERENCE INTERSIL CORP , unknown
ISL21007CFB825Z
Intersil Corporation
Check for Price Yes Obsolete 2.5 V 2.499 V 2.501 V 3 V 2.7 V 5.5 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 5 ppm/°C AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
ISL21007CFB825Z-TK
Renesas Electronics Corporation
Check for Price Yes Obsolete THREE TERMINAL VOLTAGE REFERENCE e3 1 MATTE TIN RENESAS ELECTRONICS CORP SOICN 8 compliant EAR99 8542.39.00.01 M8.15 Renesas Electronics
ISL21007CFB825Z
Renesas Electronics Corporation
Check for Price Yes Obsolete 2.5 V 1 V 1 V 3 V 2.7 V 5.5 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 5 ppm/°C AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm RENESAS ELECTRONICS CORP SOICN SOP, 8 compliant EAR99 8542.39.00.01 M8.15 Renesas Electronics
ISL21007CFB825ZT
Intersil Corporation
Check for Price Yes Obsolete 2.5 V 3 V 2.7 V 5.5 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 5 ppm/°C AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOIC SOP, 8 compliant EAR99 8542.39.00.01