Filter Your Search
1 - 10 of 216 results
|
ISD4003-04MXI
Nuvoton Technology Corp
|
Check for Price | Active | DIE | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 3.3 V | 2.7 V | INDUSTRIAL | R-XUUC-N19 | Not Qualified | 85 °C | -40 °C | 19 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NUVOTON TECHNOLOGY CORP | DIE | DIE, | 19 | compliant | 8542.39.00.01 | |||||||||||
|
ISD4003-08MSD
Winbond Electronics Corp
|
Check for Price | Transferred | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 480 s | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.65 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||||
|
ISD4003-08MSY
Nuvoton Technology Corp
|
Check for Price | Active | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 480 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOP, SOP28,.4 | compliant | 8542.39.00.01 | ||||||||||||
|
ISD4003-05MSYD
Nuvoton Technology Corp
|
Check for Price | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 300 s | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.65 mm | NUVOTON TECHNOLOGY CORP | SOIC | SOP, | 28 | compliant | 8542.39.00.01 | |||||||
|
ISD4003-05MXY
Winbond Electronics Corp
|
Check for Price | Transferred | DIE | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 300 s | 3.3 V | 2.7 V | COMMERCIAL | R-XUUC-N19 | Not Qualified | 50 °C | 19 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | WINBOND ELECTRONICS CORP | DIE | DIE, | 19 | unknown | 8542.39.00.01 | ||||||||||||
|
ISD4003-04MED
Nuvoton Technology Corp
|
Check for Price | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | ROM | 240 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | NUVOTON TECHNOLOGY CORP | TSSOP, TSSOP28,.53,22 | compliant | 8542.39.00.01 | |||||||||||
|
ISD4003-08MED
Winbond Electronics Corp
|
Check for Price | No | Transferred | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | HAND-HELD DEVICES | 1 | FLASH | 480 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | 8542.39.00.01 | ||
|
ISD4003-06MXYI
Winbond Electronics Corp
|
Check for Price | Transferred | DIE | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 360 s | 3.3 V | 2.7 V | INDUSTRIAL | R-XUUC-N19 | Not Qualified | 85 °C | -40 °C | 19 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | WINBOND ELECTRONICS CORP | DIE | DIE, | 19 | unknown | 8542.39.00.01 | |||||||||||
|
ISD4003-04MSYD
Nuvoton Technology Corp
|
Check for Price | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.65 mm | NUVOTON TECHNOLOGY CORP | SOIC | SOP, | 28 | compliant | 8542.39.00.01 | |||||||
|
ISD4003-04MEYI
Nuvoton Technology Corp
|
Check for Price | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 240 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | NUVOTON TECHNOLOGY CORP | TSSOP, TSSOP28,.53,22 | compliant | 8542.39.00.01 |