Parametric results for: isc0324s3v3-tr under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isc0324s3v3
Select parts from the table below to compare.
Compare
Compare
ISC0324S3V3
XP Power
$19.5699 Yes Yes Active 24 V 3.3 V 36 V 9 V 3.234 V 3.366 V 600 mA 1 YES NO 350 kHz DC-DC REGULATED POWER SUPPLY MODULE 75 % 1 % 1.2 % 1 SHORT CIRCUIT, OVER LOAD 0.03535 Vrms HYBRID 1.98 W R-PDMA-G7 UL, CE, UKCA 2 100 °C -40 °C 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 13.7 mm 24 mm 8.75 mm XP POWER LTD Module-7 compliant EAR99 XP POWER
ISC0324S3V3-P
XP Power
Check for Price Yes Active 24 V 3.3 V 36 V 9 V 3.234 V 3.366 V 600 mA 1 YES NO 350 kHz DC-DC REGULATED POWER SUPPLY MODULE 75 % 1 % 1.2 % 1 SHORT CIRCUIT, OVER LOAD 0.03535 Vrms HYBRID 1.98 W R-PDMA-G7 UL, CE, UKCA 2 100 °C -40 °C 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 13.7 mm 24 mm 8.75 mm XP POWER LTD , compliant EAR99