Filter Your Search
1 - 10 of 11 results
|
IS82C52Z
Intersil Corporation
|
$53.0376 | Yes | Yes | Transferred | 80C86; 80C88 | 8 | 2 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.31.00.01 | |||||||||
|
IS82C52Z
Renesas Electronics Corporation
|
$71.9767 | Yes | Active | 80C86; 80C88 | 8 | 2 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N28 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | QUAD | RENESAS ELECTRONICS CORP | PLCC | LCC-28 | 28 | compliant | 8542.31.00.01 | N28.45 | 2018-07-18 | Renesas Electronics | ||||||||||||||
|
IS82C52Z96
Renesas Electronics Corporation
|
$73.3184 | Yes | Active | 80C86; 80C88 | 8 | 2 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N28 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | QUAD | RENESAS ELECTRONICS CORP | PLCC | LCC-28 | 28 | compliant | 8542.31.00.01 | N28.45 | 2018-07-18 | Renesas Electronics | ||||||||||||||
|
IS82C52
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | THOMSON CONSUMER ELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
IS82C52
Harris Semiconductor
|
Check for Price | No | Transferred | 0 | 80C86; 80C88 | 8 | 2 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ICC_MAX AT FEXT = 2.4576MHZ | NO | ASYNC, BIT | NRZ | YES | 1 | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||||||||
|
IS82C52Z96
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 80C86; 80C88 | 8 | 2 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.31.00.01 | |||||||||
|
IS82C5296
Intersil Corporation
|
Check for Price | No | Obsolete | 80C86; 80C88 | 8 | 2 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.31.00.01 | |||||||||||||
|
IS82C5296
Rochester Electronics LLC
|
Check for Price | No | No | Active | 80C86; 80C88 | 8 | 2 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ICC_MAX AT FEXT = 2.4576MHZ | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QFN | , | 28 | unknown | ||||||||||||||
|
IS82C52
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 80C86; 80C88 | 8 | 2 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N28 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | RENESAS ELECTRONICS CORP | PLCC | 28 | unknown | 8542.31.00.01 | N28.45 | 2018-07-18 | Renesas Electronics | ||||||||||||||||||
|
IS82C5296
Harris Semiconductor
|
Check for Price | No | Obsolete | 0 | 80C86; 80C88 | 8 | 2 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ICC_MAX AT FEXT = 2.4576MHZ | NO | ASYNC, BIT | NRZ | YES | 1 | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 |