Parametric results for: is80c86 under Microprocessors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: is80c86
Select parts from the table below to compare.
Compare
Compare
IS80C86
Harris Semiconductor
Check for Price No Transferred 16 5 MHz 0 16 20 5 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 50 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR unknown 8542.31.00.01
IS80C86
Intersil Corporation
Check for Price No Obsolete 16 5 MHz 16 20 5 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 50.5 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm INTERSIL CORP not_compliant 8542.31.00.01 LCC PLASTIC, LCC-44 44
IS80C86-2
Rochester Electronics LLC
Check for Price Active 16 8 MHz 16 20 8 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 COMMERCIAL 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD ROCHESTER ELECTRONICS INC unknown QFN , 44
IS80C86
Rochester Electronics LLC
Check for Price Active 16 5 MHz 16 20 5 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 COMMERCIAL 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD ROCHESTER ELECTRONICS INC unknown QFN , 44
IS80C86-2
Harris Semiconductor
Check for Price No Transferred 16 8 MHz 0 16 20 8 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 80 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR unknown 8542.31.00.01
IS80C86-2
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.31.00.01
IS80C86
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8542.31.00.01
IS80C86-2
Intersil Corporation
Check for Price No Transferred 16 8 MHz 0 16 20 8 MHz YES 5 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 2 80 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTERSIL CORP not_compliant 8542.31.00.01 LCC PLASTIC, LCC-44 44