Filter Your Search
1 - 6 of 6 results
![]() |
IS80C51-40W
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 4096 | 128 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 62 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | INTEGRATED SILICON SOLUTION INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
IS80C51-40PQI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 4096 | 128 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44(UNSPEC) | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | INTEGRATED SILICON SOLUTION INC | QFP | PLASTIC, QFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
![]() |
IS80C51-40PL
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 4096 | 128 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 62 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEGRATED SILICON SOLUTION INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
IS80C51-40PQ
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 4096 | 128 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 62 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44(UNSPEC) | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | INTEGRATED SILICON SOLUTION INC | QFP | PLASTIC, QFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
![]() |
IS80C51-40WI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 4096 | 128 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | INTEGRATED SILICON SOLUTION INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
IS80C51-40PLI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 4096 | 128 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEGRATED SILICON SOLUTION INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |