Filter Your Search
1 - 1 of 1 results
![]() |
IS65C1024AL-55QA1
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | SOP | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.498 mm | 11.2 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | compliant | EAR99 | 8542.32.00.41 |