Filter Your Search
1 - 7 of 7 results
|
IS64WV51216BLL-10CTLA3
Integrated Silicon Solution Inc
|
$16.7354 | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 1.2 V | 140 µA | 3.6 V | 2.4 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||
|
IS64WV51216BLL-10MLA3
Integrated Silicon Solution Inc
|
$18.2679 | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 1.2 V | 140 µA | 3.6 V | 2.4 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||
|
IS64WV51216BLL-10CTLA3-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | STANDARD SRAM | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||||||
|
IS64WV51216BLL-10TLA3
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 1.2 V | 140 µA | 2.2 V | 1.65 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IS64WV51216BLL-10MA3
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 1.2 V | 140 µA | 3.6 V | 2.4 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | Not Qualified | e0 | 3 | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
IS64WV51216BLL-10CTA3
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 1.2 V | 140 µA | 3.6 V | 2.4 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | e0 | 3 | 125 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | PLASTIC, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
IS64WV51216BLL-10TA3
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 1.2 V | 140 µA | 2.2 V | 1.65 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | e0 | 3 | 125 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | PLASTIC, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |