Filter Your Search
1 - 1 of 1 results
|
IS62WV25616DBLL-45TLI
Integrated Silicon Solution Inc
|
$2.7051 | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 45 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 1.2 V | 18 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | 0.400 INCH, LEAD FREE, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. |