Parametric results for: is62lv1024ll under SRAMs

Filter Your Search

1 - 10 of 70 results

All Filters
|
35703544536170
-
1120.4 2851113161820.4 285
-
70857074788185
-
-400-40-20-100
-
33.333.083.153.3
-
Manufacturer Part Number: is62lv1024ll
Select parts from the table below to compare.
Compare
Select Parts Part Number
IS62LV1024LL-55H
Integrated Silicon Solution Inc
IS62LV1024LL-70TI
Integrated Circuit Solution Inc
IS62LV1024LL-35TSI
Integrated Silicon Solution Inc
IS62LV1024LL-45B
Integrated Circuit Solution Inc
IS62LV1024LL-45TSI
Integrated Silicon Solution Inc
IS62LV1024LL-70H
Integrated Silicon Solution Inc
IS62LV1024LL-45TI
Integrated Silicon Solution Inc
IS62LV1024LL-35QI
Integrated Silicon Solution Inc
IS62LV1024LL-70B
Integrated Silicon Solution Inc
IS62LV1024LL-70TI
Integrated Silicon Solution Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
Additional Feature
I/O Type
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Output Enable
Parallel/Serial
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No Obsolete 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM TTL COMPATIBLE INPUTS AND OUTPUTS COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 25 µA 2 V 45 µA 3.3 V 2.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 8 X 13.40 MM, STSOP1-32 32 unknown EAR99 8542.32.00.41
No Transferred 1.0486 Mbit 8 128KX8 70 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 2 V 35 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL INTEGRATED CIRCUIT SOLUTION INC unknown EAR99 8542.32.00.41
No Obsolete 1.0486 Mbit 8 128KX8 3 V 35 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 30 µA 2 V 65 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL INTEGRATED SILICON SOLUTION INC TSSOP-32 unknown EAR99 8542.32.00.41
No Transferred 1.0486 Mbit 8 128KX8 45 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 2 V 40 µA CMOS COMMERCIAL R-PBGA-B36 Not Qualified e0 70 °C 36 PLASTIC/EPOXY FBGA BGA36,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM INTEGRATED CIRCUIT SOLUTION INC FBGA, BGA36,6X8,30 unknown EAR99 8542.32.00.41
No Obsolete 1.0486 Mbit 8 128KX8 3 V 45 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 30 µA 2 V 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL INTEGRATED SILICON SOLUTION INC TSSOP-32 unknown EAR99 8542.32.00.41
No Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM TTL COMPATIBLE INPUTS AND OUTPUTS COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 25 µA 2 V 40 µA 3.3 V 2.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 8 X 13.40 MM, STSOP1-32 32 unknown EAR99 8542.32.00.41
No Obsolete 1.0486 Mbit 8 128KX8 3 V 45 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 µA 2 V 60 µA 3.3 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 TSOP1-32 32 unknown EAR99 8542.32.00.41
No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 35 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 µA 2 V 65 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.4285 mm 11.303 mm INTEGRATED SILICON SOLUTION INC SOIC 0.450 INCH, PLASTIC, SOP-32 32 unknown EAR99 8542.32.00.41
No Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 2 V 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e0 3 70 °C 48 PLASTIC/EPOXY BGA BGA36,6X8,30 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM INTEGRATED SILICON SOLUTION INC 6 X 8 MM, TFBGA-48 unknown EAR99 8542.32.00.41
No Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 µA 2 V 50 µA 3.3 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 TSOP1-32 32 unknown EAR99 8542.32.00.41
Compare
IS62LV1024LL-55H
Integrated Silicon Solution Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 55 ns STANDARD SRAM TTL COMPATIBLE INPUTS AND OUTPUTS COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 25 µA 2 V 45 µA 3.3 V 2.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 8 X 13.40 MM, STSOP1-32 32 unknown EAR99 8542.32.00.41
IS62LV1024LL-70TI
Integrated Circuit Solution Inc
Check for Price No Transferred 1.0486 Mbit 8 128KX8 70 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 2 V 35 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL INTEGRATED CIRCUIT SOLUTION INC unknown EAR99 8542.32.00.41
IS62LV1024LL-35TSI
Integrated Silicon Solution Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 35 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 30 µA 2 V 65 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL INTEGRATED SILICON SOLUTION INC TSSOP-32 unknown EAR99 8542.32.00.41
IS62LV1024LL-45B
Integrated Circuit Solution Inc
Check for Price No Transferred 1.0486 Mbit 8 128KX8 45 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 2 V 40 µA CMOS COMMERCIAL R-PBGA-B36 Not Qualified e0 70 °C 36 PLASTIC/EPOXY FBGA BGA36,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM INTEGRATED CIRCUIT SOLUTION INC FBGA, BGA36,6X8,30 unknown EAR99 8542.32.00.41
IS62LV1024LL-45TSI
Integrated Silicon Solution Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 45 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 30 µA 2 V 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL INTEGRATED SILICON SOLUTION INC TSSOP-32 unknown EAR99 8542.32.00.41
IS62LV1024LL-70H
Integrated Silicon Solution Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM TTL COMPATIBLE INPUTS AND OUTPUTS COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 25 µA 2 V 40 µA 3.3 V 2.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 8 X 13.40 MM, STSOP1-32 32 unknown EAR99 8542.32.00.41
IS62LV1024LL-45TI
Integrated Silicon Solution Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 45 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 µA 2 V 60 µA 3.3 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 TSOP1-32 32 unknown EAR99 8542.32.00.41
IS62LV1024LL-35QI
Integrated Silicon Solution Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 35 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 µA 2 V 65 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.4285 mm 11.303 mm INTEGRATED SILICON SOLUTION INC SOIC 0.450 INCH, PLASTIC, SOP-32 32 unknown EAR99 8542.32.00.41
IS62LV1024LL-70B
Integrated Silicon Solution Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 2 V 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e0 3 70 °C 48 PLASTIC/EPOXY BGA BGA36,6X8,30 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM INTEGRATED SILICON SOLUTION INC 6 X 8 MM, TFBGA-48 unknown EAR99 8542.32.00.41
IS62LV1024LL-70TI
Integrated Silicon Solution Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 µA 2 V 50 µA 3.3 V 2.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1 TSOP1-32 32 unknown EAR99 8542.32.00.41