Filter Your Search
1 - 1 of 1 results
|
IS61WV51232BLL-10BLI
Integrated Silicon Solution Inc
|
$19.7709 | Yes | Yes | Active | 16.7772 Mbit | 32 | 512KX32 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | SERIAL | 250 µA | 1.2 V | 95 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 90 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.45 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | LFBGA, | 90 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. |