Parametric results for: is61wv20488all under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: is61wv20488all
Select parts from the table below to compare.
Compare
Compare
IS61WV20488ALL-20TI-TR
Integrated Silicon Solution Inc
Check for Price No Obsolete 16.7772 Mbit 8 2MX8 20 ns STANDARD SRAM COMMON 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 25 mA 1.2 V 100 µA CMOS INDUSTRIAL R-PDSO-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 12 Industrial: -40C to +85C DRC Conflict Free CMRT V4.20 [object Object],[object Object],[object Object],[object Object]
IS61WV20488ALL-20TI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 16.7772 Mbit 8 2MX8 1.8 V 20 ns STANDARD SRAM COMMON 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 25 mA 1.2 V 100 µA 2.2 V 1.65 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 12 Industrial: -40C to +85C DRC Conflict Free CMRT V4.20 [object Object],[object Object],[object Object],[object Object] TSOP2 0.400 INCH, TSOP2-44 44
IS61WV20488ALL-20MI
Integrated Silicon Solution Inc
Check for Price No No Active 16.7772 Mbit 8 2MX8 1.8 V 20 ns STANDARD SRAM COMMON 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 25 mA 1.2 V 100 µA 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 11 mm 9 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 12 Industrial: -40C to +85C DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object Object],[object Object] DSBGA TFBGA, BGA48,6X8,30 48
IS61WV20488ALL-20MI-TR
Integrated Silicon Solution Inc
Check for Price No Active 16.7772 Mbit 8 2MX8 20 ns STANDARD SRAM COMMON 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 25 mA 1.2 V 100 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 12 Industrial: -40C to +85C DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object Object],[object Object]