Filter Your Search
1 - 2 of 2 results
|
IS61WV102416BLL-10TLI
Integrated Silicon Solution Inc
|
$16.0765 | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 1.2 V | 95 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||
|
IS61WV102416BLL-10TLI-TR
Integrated Silicon Solution Inc
|
$50.0924 | Yes | Active | e3 | 3 | 260 | 10 | TIN | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. |