Filter Your Search
1 - 7 of 7 results
|
IS61WV102416BLL-10MLI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | YES | PARALLEL | 25 mA | 2.4 V | 95 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||
![]() |
IS61WV102416BLL-10TLI
Integrated Silicon Solution Inc
|
$16.0765 | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 1.2 V | 95 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEGRATED SILICON SOLUTION INC | TSSOP, TSSOP48,.8,20 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | TSOP1 | 48 | |||
![]() |
IS61WV102416BLL-10MLI
Integrated Silicon Solution Inc
|
$18.8249 | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 1.2 V | 95 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | DSBGA | 48 | |||
|
IS61WV102416BLL-10TLI-TR
Integrated Silicon Solution Inc
|
$50.0924 | Yes | Active | e3 | 3 | 260 | 10 | TIN | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||||||||
|
IS61WV102416BLL-10MI-TR
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | e0 | 3 | 235 | 30 | TIN LEAD | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||||||||
![]() |
IS61WV102416BLL-10MI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 1.2 V | 95 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | DSBGA | 48 | |||
![]() |
IS61WV102416BLL-10TI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 1.2 V | 95 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEGRATED SILICON SOLUTION INC | TSSOP, TSSOP48,.8,20 | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1 | 48 |