Filter Your Search
1 - 2 of 2 results
|
IS61VPS204836B-250TQLI
Integrated Silicon Solution Inc
|
$113.0272 | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 2.5 V | 2.6 ns | 250 MHz | CACHE SRAM | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
IS61VPS204836B-250TQLI-TR
Integrated Silicon Solution Inc
|
$118.5593 | Yes | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 2.5 V | 2.8 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 |