Parametric results for: is61np25632 under SRAMs

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
Manufacturer Part Number: is61np25632
Select parts from the table below to compare.
Compare
Compare
IS61NP25632-100BI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 5 ns 100 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 25 mA 3.14 V 350 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 85 °C -40 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.41 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41
IS61NP25632-150TQ
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 3.8 ns 150 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 20 mA 3.14 V 380 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41
IS61NP25632-10TQI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 5 ns ZBT SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
IS61NP25632-5BI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 5 ns 100 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 25 mA 3.14 V 350 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 85 °C -40 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.41 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41
IS61NP25632-150B
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 3.8 ns 150 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 20 mA 3.14 V 380 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.41 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41
IS61NP25632-100TQ
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 5 ns 100 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 3.14 V 280 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41
IS61NP25632-100B
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 5 ns 100 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 3.14 V 280 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.41 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41
IS61NP25632-5TQ
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 5 ns 100 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 20 mA 3.14 V 300 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41
IS61NP25632-133TQI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 4.2 ns 133 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 20 mA 3.14 V 310 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41
IS61NP25632-5B
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 5 ns 100 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 20 mA 3.14 V 300 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.41 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41