Parametric results for: is61nlp6432a-200tqli under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is61nlp6432a200tqli
Select parts from the table below to compare.
Compare
Compare
IS61NLP6432A-200TQLI
Integrated Silicon Solution Inc
$6.0301 Yes Yes Active 2.0972 Mbit 32 64KX32 3.3 V 3.1 ns 200 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 35 mA 3.14 V 210 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 85 °C -40 °C 260 10 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.