Parametric results for: is61lv2561610k under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: is61lv2561610k
Select parts from the table below to compare.
Compare
Compare
IS61LV25616-10K
Integrated Silicon Solution Inc
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM TTL COMPATIBLE INTERFACE LEVELS COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 260 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 28.58 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ 0.400 INCH, SOJ-44 44 compliant 3A991.B.2.A 8542.32.00.41
IS61LV25616-10KI
Integrated Circuit Solution Inc
Check for Price No Transferred 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 3 V 330 µA CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL INTEGRATED CIRCUIT SOLUTION INC SOJ, SOJ44,.44 unknown 3A991.B.2.A 8542.32.00.41
IS61LV25616-10KI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM TTL COMPATIBLE INTERFACE LEVELS COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 3.14 V 300 µA 3.63 V 3.135 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 28.58 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ 0.400 INCH, SOJ-44 44 compliant 3A991.B.2.A 8542.32.00.41
IS61LV25616-10K
Integrated Circuit Solution Inc
Check for Price No Transferred 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 320 µA CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL INTEGRATED CIRCUIT SOLUTION INC SOJ, SOJ44,.44 unknown 3A991.B.2.A 8542.32.00.41