Filter Your Search
1 - 2 of 2 results
|
IS61C632A-5PQ
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 5 ns | 100 MHz | CACHE SRAM | INTERNAL SELF-TIMED WRITE | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 3.14 V | 170 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.22 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | PLASTIC, QFP-100 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
IS61C632A-5PQ
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 5 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 170 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.7X.9 | unknown | 3A991.B.2.B | 8542.32.00.41 |