Filter Your Search
1 - 3 of 3 results
|
IS61C3216-10K
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 4.75 V | 300 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.58 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ | 0.400 INCH, PLASTIC, SOJ-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
IS61C3216-10KI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 10 ns | STANDARD SRAM | 16 | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.58 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ | SOJ, | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||
|
IS61C3216-10K
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 10 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.75 V | 300 µA | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ44,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 |