Filter Your Search
1 - 3 of 3 results
|
IS43DR86400C-3DBLI
Integrated Silicon Solution Inc
|
$6.7168 | Yes | Not Recommended | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 11 mA | 350 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA60,9X11,32 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. | ||||
|
IS43DR86400C3DBLITR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Not Recommended | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 450 ps | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||
|
IS43DR86400C-3DBLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Not Recommended | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 450 ps | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | 8 X 10.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-60 | compliant |