Parametric results for: is43dr16160b under DRAMs

Filter Your Search

1 - 10 of 22 results

|
-
-
-
-
Manufacturer Part Number: is43dr16160b
Select parts from the table below to compare.
Compare
Compare
IS43DR16160B-3DBL
Integrated Silicon Solution Inc
$1.9424 Yes Active 268.4355 Mbit 16 16MX16 1.8 V 450 ps 333 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 4,8 25 mA 280 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 3 85 °C 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.24
IS43DR16160B-25DBL
Integrated Silicon Solution Inc
$2.3907 Yes Active 268.4355 Mbit 16 16MX16 1.8 V 400 ps 400 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 4,8 25 mA 330 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 3 85 °C 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.24
IS43DR16160B-37CBL
Integrated Silicon Solution Inc
$2.8797 Yes Active 268.4355 Mbit 16 16MX16 1.8 V 500 ps 266 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 4,8 25 mA 260 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 3 85 °C 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.24 BGA 84 Integrated Silicon Solution Inc.
IS43DR16160B-37CBL-TR
Integrated Silicon Solution Inc
$3.1808 Yes Active 268.4355 Mbit 16 16MX16 1.8 V 500 ps 266 MHz 8192 DDR2 DRAM COMMON 4,8 16000000 16.7772 M 3-STATE 4,8 25 mA 260 µA CMOS COMMERCIAL R-PBGA-B84 Not Qualified 70 °C 84 PLASTIC/EPOXY FBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM INTEGRATED SILICON SOLUTION INC FBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc.
IS43DR16160B-37CBLI
Integrated Silicon Solution Inc
$3.6332 Yes Active 268.4355 Mbit 16 16MX16 1.8 V 500 ps 266 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 4,8 25 mA 260 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B84 Not Qualified e1 3 85 °C -40 °C 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc.
IS43DR16160B-3DBLI
Integrated Silicon Solution Inc
$3.8139 Yes Active 268.4355 Mbit 16 16MX16 1.8 V 450 ps 333 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 4,8 25 mA 280 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B84 Not Qualified e1 3 85 °C -40 °C 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc.
IS43DR16160B-25DBLI
Integrated Silicon Solution Inc
$4.1903 Yes Active 268.4355 Mbit 16 16MX16 1.8 V 400 ps FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B84 e1 3 85 °C -40 °C 84 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc.
IS43DR16160B-25DBLI-TR
Integrated Silicon Solution Inc
Check for Price Yes Active 268.4355 Mbit 16 16MX16 1.8 V 400 ps 400 MHz 8192 DDR2 DRAM COMMON 4,8 16000000 16.7772 M 3-STATE 4,8 25 mA 330 µA CMOS INDUSTRIAL R-PBGA-B84 Not Qualified 85 °C -40 °C 84 PLASTIC/EPOXY FBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM INTEGRATED SILICON SOLUTION INC FBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc.
IS43DR16160B-25EBL
Integrated Silicon Solution Inc
Check for Price Obsolete 268.4355 Mbit 16 16MX16 1.8 V 400 ps FOUR BANK PAGE BURST DDR DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 85 °C 84 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.24 BGA 84
IS43DR16160B-37CBI
Integrated Silicon Solution Inc
Check for Price No Active 268.4355 Mbit 16 16MX16 1.8 V 500 ps 266 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 4,8 25 mA 260 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B84 Not Qualified e0 85 °C -40 °C 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.24