Parametric results for: is42s86400d-6tl under DRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: is42s86400d6tl
Select parts from the table below to compare.
Compare
Compare
IS42S86400D-6TLI-TR
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 536.8709 Mbit 8 64MX8 3.3 V 5.4 ns 166 MHz 8192 FOUR BANK PAGE BURST CACHE DRAM MODULE AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 4 mA 250 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 1 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP54,.46,32 compliant EAR99 8542.32.00.28
IS42S86400D-6TLI
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 536.8709 Mbit 8 64MX8 3.3 V 5.4 ns 166 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 4 mA 250 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP54,.46,32 compliant EAR99 8542.32.00.28 TSSOP 54
IS42S86400D-6TL
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 536.8709 Mbit 8 64MX8 3.3 V 5.4 ns 166 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 4 mA 250 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP54,.46,32 compliant EAR99 8542.32.00.28 TSSOP 54
IS42S86400D-6TL-TR
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 536.8709 Mbit 8 64MX8 3.3 V 5.4 ns 166 MHz 8192 FOUR BANK PAGE BURST CACHE DRAM MODULE AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 4 mA 250 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 1 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, TSOP54,.46,32 compliant EAR99 8542.32.00.28