Parametric results for: is42s32800b-6tli under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is42s32800b6tli
Select parts from the table below to compare.
Compare
Compare
IS42S32800B-6TLI
Integrated Silicon Solution Inc
Check for Price Buy Yes Obsolete 268.4355 Mbit 32 8MX32 3.3 V 5.5 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS YES 1,2,4,8,FP 2 mA 300 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G86 Not Qualified e3 3 85 °C -40 °C 260 40 86 PLASTIC/EPOXY TSOP2 TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSSOP86,.46,20 86 compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc.