Filter Your Search
1 - 4 of 4 results
|
IS42S32400D-7BLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 10 | 90 | PLASTIC/EPOXY | BGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.45 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | ||
|
IS42S32400D-7B
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e0 | 70 °C | 90 | PLASTIC/EPOXY | BGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.45 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | |||||
|
IS42S32400D-7BL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e1 | 70 °C | 260 | 10 | 90 | PLASTIC/EPOXY | BGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.45 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.02 | |||
|
IS42S32400D-7BI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | BGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.45 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | FBGA-90 | 90 | unknown | EAR99 | 8542.32.00.02 |