Filter Your Search
1 - 5 of 5 results
|
IS41LV16256-35K
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 35 ns | 512 | EDO DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 500 µA | 230 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
IS41LV16256-35K
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 35 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 230 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.035 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, MS-027, SOJ-40 | unknown | EAR99 | 8542.32.00.02 | SOJ | 40 | |||
|
IS41LV16256-35K-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 35 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | NO | 500 µA | 260 µA | 3.6 V | 3 V | CMOS | R-PDSO-J40 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.035 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.32.00.02 | |||||||||||
|
IS41LV16256-35KI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 35 ns | 512 | EDO DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 500 µA | 230 µA | CMOS | INDUSTRIAL | R-PDSO-J40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
IS41LV16256-35KI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 35 ns | FAST PAGE WITH EDO | EDO DRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 26.035 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, SOJ-40 | unknown | EAR99 | 8542.32.00.02 | SOJ | 40 |