Filter Your Search
1 - 2 of 2 results
|
IS31FL3199-QFLS2-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Transferred | 5 V | 9 | SERIAL | 400 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.11SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 3 mm | 800 µm | 3 mm | INTEGRATED SILICON SOLUTION INC | QFN-20 | compliant | EAR99 | 8542.39.00.01 | |||
|
IS31FL3199-QFLS2-TR
Lumissil Microsystems
|
Check for Price | Yes | Active | 5 V | 9 | SERIAL | 400 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 3 mm | 800 µm | 3 mm | LUMISSIL MICROSYSTEMS | QFN-20 | compliant | Lumissil Microsystems |