Parametric results for: is31ap2145a-utls2-tr under Audio/Video Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is31ap2145autls2tr
Select parts from the table below to compare.
Compare
Compare
IS31AP2145A-UTLS2-TR
Integrated Silicon Solution Inc
Check for Price Buy Yes Transferred 1 18 dB VFBGA 2.9 W 5.5 V CLASS D AUDIO AMPLIFIER 1 2.7 V INDUSTRIAL S-PBGA-B9 Not Qualified 85 °C -40 °C 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1.5 mm 1.5 mm 600 µm INTEGRATED SILICON SOLUTION INC QFN VFBGA, BGA9,3X3,20 9 compliant EAR99 8542.33.00.01
IS31AP2145A-UTLS2-TR
Lumissil Microsystems
Check for Price Buy Yes Obsolete 1 18 dB VFBGA 2.9 W 5.5 V CLASS D AUDIO AMPLIFIER 1 2.7 V INDUSTRIAL S-PBGA-B9 Not Qualified 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1.5 mm 1.5 mm 600 µm LUMISSIL MICROSYSTEMS VFBGA, BGA9,3X3,20 compliant EAR99 8542.33.00.01 Lumissil Microsystems