Filter Your Search
1 - 2 of 2 results
|
IS26KS512S-DPBLI00
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 96 ns | FLASH | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||||||||||||||||||
|
IS26KS512S-DPBLI00-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 256K | 64MX8 | 1.8 V | 96 ns | 166 MHz | FLASH | YES | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 256 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.8 V | YES | 50 µA | 180 µA | 1.95 V | 1.7 V | CMOS | YES | NOR TYPE | R-PBGA-B24 | 85 °C | -40 °C | ISO/TS-16949 | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 |