Parametric results for: is25lq016b-jlle under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: is25lq016bjlle
Select parts from the table below to compare.
Compare
Compare
IS25LQ016B-JLLE
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON BGA24,4X6,40 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC HVSON, compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
IS25LQ016B-JLLE1
Integrated Silicon Solution Inc
Check for Price Active 16.7772 Mbit 8 2MX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON BGA24,4X6,40 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC HVSON, unknown EAR99 8542.32.00.51
IS25LQ016B-JLLE-TR
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON BGA24,4X6,40 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC HVSON, compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.