Filter Your Search
1 - 2 of 2 results
|
IS25LP512M-RMLE
Integrated Silicon Solution Inc
|
$8.2330 | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 3 V | 133 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 140 µA | 35 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | e3 | 105 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.31 mm | 7.49 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | EAR99 | 8542.32.00.51 | 2017-07-17 | Integrated Silicon Solution Inc. | ||
|
IS25LP512M-RMLE-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 3 V | 133 MHz | FLASH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.31 mm | 7.49 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. |