Filter Your Search
1 - 10 of 12 results
|
IS25F011A-5VE
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 16 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 10 µA | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.7 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-28 | compliant | EAR99 | 8542.32.00.51 | |||||
|
IS25F011A-3VI-R
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 8 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 3 V | SPI | 10 µA | 10 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.7 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-28 | compliant | EAR99 | 8542.32.00.51 | ||||
|
IS25F011A-5V-R
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 16 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 3 V | SPI | 10 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-28 | compliant | EAR99 | 8542.32.00.51 | TSOP | 28 | ||||
|
IS25F011A-5VI-R
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 16 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.7 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-28 | compliant | EAR99 | 8542.32.00.51 | |||||
|
IS25F011A-3VE
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 8 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 3 V | SPI | 10 µA | 10 µA | 3.3 V | 2.7 V | CMOS | OTHER | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.7 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-28 | compliant | EAR99 | 8542.32.00.51 | ||||
|
IS25F011A-5VE-R
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 16 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 10 µA | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.7 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-28 | compliant | EAR99 | 8542.32.00.51 | |||||
|
IS25F011A-3VE-R
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 8 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 3 V | SPI | 10 µA | 10 µA | 3.3 V | 2.7 V | CMOS | OTHER | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.7 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-28 | compliant | EAR99 | 8542.32.00.51 | ||||
|
IS25F011A-3VI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 8 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 3 V | SPI | 10 µA | 10 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.7 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-28 | compliant | EAR99 | 8542.32.00.51 | ||||
|
IS25F011A-5VI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 16 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.7 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-28 | compliant | EAR99 | 8542.32.00.51 | |||||
|
IS25F011A-5V
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 16 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 10 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.7 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1-28 | compliant | EAR99 | 8542.32.00.51 |