Filter Your Search
1 - 10 of 15 results
|
IS24C08-3ZLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1000 | 1.024 k | SERIAL | I2C | 4 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
IS24C08-3GI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | ENDURANCE: 1,000,000 CYCLES, DATA RETENTION: 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | SOIC | SOIC-8 | 8 | |||||||
|
IS24C08-3Z
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | SOIC | TSSOP-8 | 8 | ||||||
|
IS24C08-3P
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | ENDURANCE: 1,000,000 CYCLES, DATA RETENTION: 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 9.3218 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | ||||||
|
IS24C08-3GA
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.15 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | SOIC | SOIC-8 | 8 | ||||||||
|
IS24C08-3ZL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1000 | 1.024 k | SERIAL | I2C | 4 µA | 3 µA | CMOS | COMMERCIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
IS24C08-3ZA
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | SOIC | TSSOP-8 | 8 | |||||
|
IS24C08-3PLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1000 | 1.024 k | SERIAL | I2C | 4 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
IS24C08-3ZI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | SOIC | TSSOP-8 | 8 | |||||
|
IS24C08-3PI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | ENDURANCE: 1,000,000 CYCLES, DATA RETENTION: 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 9.3218 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 |