Filter Your Search
1 - 3 of 3 results
|
IS24C02-GI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 8 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
IS24C02-GA
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | SOIC-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
IS24C02-G
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 8 µA | 2 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |