Filter Your Search
1 - 2 of 2 results
|
IS23SC4418-X
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 20 kHz | EEPROM | 10K ERASE/WRITE CYCLES; DATA RETENTION 10 YEARS | 10 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | CMOS | COMMERCIAL | 5 ms | X-XUUC-N8 | Not Qualified | e0 | 70 °C | 8 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | Tin/Lead (Sn/Pb) | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 | |||
|
IS23SC4418-XI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 20 kHz | EEPROM | 10K ERASE/WRITE CYCLES; DATA RETENTION 10 YEARS | 10 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | CMOS | INDUSTRIAL | 5 ms | X-XUUC-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | Tin/Lead (Sn/Pb) | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | compliant | EAR99 | 8542.32.00.51 |