Filter Your Search
1 - 6 of 6 results
|
IS22C020PI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER | CMOS | GREETING CARD | 1 | ONE TIME PROGRAMMABLE ROM | 20 s | 100 µA | 6 V | 2.4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.572 mm | INTEGRATED SILICON SOLUTION INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | ||
|
IS22C020XI
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | GREETING CARD | 1 | ONE TIME PROGRAMMABLE ROM | 20 s | 6 V | 2.4 V | INDUSTRIAL | R-XUUC-N16 | Not Qualified | 85 °C | -40 °C | 16 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE | DIE, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
IS22C020SI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER | CMOS | GREETING CARD | 1 | ONE TIME PROGRAMMABLE ROM | 20 s | 100 µA | 6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.300 INCH, PLASTIC, SOP-16 | 16 | compliant | 8542.39.00.01 | ||
|
IS22C020S
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER | CMOS | GREETING CARDS | 1 | ONE TIME PROGRAMMABLE ROM | 20 s | 100 µA | 6 V | 2.4 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.300 INCH, PLASTIC, SOP-16 | 16 | compliant | 8542.39.00.01 | |||
|
IS22C020P
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER | CMOS | GREETING CARDS | 1 | ONE TIME PROGRAMMABLE ROM | 20 s | 100 µA | 6 V | 2.4 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.572 mm | INTEGRATED SILICON SOLUTION INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | |||
|
IS22C020X
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | GREETING CARDS | 1 | ONE TIME PROGRAMMABLE ROM | 20 s | 6 V | 2.4 V | COMMERCIAL | R-XUUC-N15 | Not Qualified | 70 °C | 15 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE | DIE, | 15 | unknown | 8542.39.00.01 |