Filter Your Search
1 - 6 of 6 results
|
IS221SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 5.3 kV | 15 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 200 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||
|
IS221-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 5.3 kV | 15 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 200 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | |||
|
IS221G
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 5.3 kV | 15 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 200 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||
|
IS221
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 5.3 kV | 15 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 200 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||
|
IS221-SM
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 5.3 kV | 15 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 200 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | |||
|
IS221SM
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 5.3 kV | 15 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 200 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs |