Filter Your Search
1 - 2 of 2 results
|
IS21ES08G-JCLI
Integrated Silicon Solution Inc
|
$16.9638 | Yes | End Of Life | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | 200 MHz | FLASH | 1 | NO | NO | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | MLC NAND TYPE | R-PBGA-B153 | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 153 | PLASTIC/EPOXY | VFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | INTEGRATED SILICON SOLUTION INC | VFBGA, BGA153,14X14,20 | compliant | EAR99 | 8542.32.00.51 | 2016-09-13 | Integrated Silicon Solution Inc. | ||
|
IS21ES08G-JCLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | FLASH | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B153 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 153 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | INTEGRATED SILICON SOLUTION INC | VFBGA, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. |