Filter Your Search
1 - 10 of 48 results
|
IS21ES08GA-JCLI
Integrated Silicon Solution Inc
|
$9.7202 | Yes | Active | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | 200 MHz | FLASH CARD | YES | NO | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | NO | NAND TYPE | R-PBGA-B153 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 153 | PLASTIC/EPOXY | VFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | INTEGRATED SILICON SOLUTION INC | FBGA-153 | compliant | Integrated Silicon Solution Inc. | |||||||||||
|
IS21ES08GA-JQLI
Integrated Silicon Solution Inc
|
$10.0641 | Yes | Active | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | 200 MHz | FLASH CARD | YES | NO | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | NO | NAND TYPE | R-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LBGA | BGA100,11X17,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 18 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | FBGA-100 | compliant | Integrated Silicon Solution Inc. | ||||||||||||||||
|
IS21ES04G-JCLI
Integrated Silicon Solution Inc
|
$11.2585 | Yes | End Of Life | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | FLASH | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B153 | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 153 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | INTEGRATED SILICON SOLUTION INC | VFBGA, | compliant | Integrated Silicon Solution Inc. | EAR99 | 8542.32.00.51 | 2016-09-13 | |||||||||||||
|
IS21ES64G7-JQLI
Integrated Silicon Solution Inc
|
Check for Price | Active | 549.7558 Gbit | 8 | 64GX8 | 3.3 V | 200 MHz | FLASH | 1 | 64000000000 | 68.7195 G | SYNCHRONOUS | PARALLEL/SERIAL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 18 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LBGA, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
IS22ES64G-JQLA1
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 549.7558 Gbit | 8 | 64GX8 | 3.3 V | 200 MHz | FLASH | 4 | NO | NO | 1 | 64000000000 | 68.7195 G | SYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | MLC NAND TYPE | R-PBGA-B100 | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 10 | 100 | PLASTIC/EPOXY | LBGA | BGA100,12X17,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 18 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LBGA, BGA100,12X17,40 | compliant | EAR99 | 8542.32.00.51 | 2016-10-24 | |||||
|
IS21ES04G-JQLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | FLASH | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B100 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.4 mm | 18 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LBGA, | compliant | Integrated Silicon Solution Inc. | EAR99 | 8542.32.00.51 | 2016-09-13 | |||||||||||||
|
IS21ES08G5-JQLI
Integrated Silicon Solution Inc
|
Check for Price | Active | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | 200 MHz | FLASH | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL/SERIAL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 18 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LBGA, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
IS21ES16G-BQLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 137.439 Gbit | 8 | 16GX8 | 3.3 V | 200 MHz | FLASH | 1 | 16000000000 | 17.1799 G | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | EMMC 5.0 | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | MLC NAND TYPE | HARDWARE | R-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X17,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 18 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LBGA, BGA100,10X17,40 | compliant | EAR99 | 8542.32.00.51 | 2018-10-02 | |||||||||||||
|
IS21ES64G-JQLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 549.7558 Gbit | 8 | 64GX8 | 3.3 V | 200 MHz | FLASH | 4 | NO | NO | 1 | 64000000000 | 68.7195 G | SYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | MLC NAND TYPE | R-PBGA-B100 | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LBGA | BGA100,12X17,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 18 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LBGA, BGA100,12X17,40 | compliant | Integrated Silicon Solution Inc. | EAR99 | 8542.32.00.51 | 2016-10-24 | |||||
|
IS21ES32G-JCLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 274.8779 Gbit | 8 | 32GX8 | 3.3 V | FLASH | 1 | 32000000000 | 34.3597 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B153 | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 153 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | INTEGRATED SILICON SOLUTION INC | FBGA-153 | compliant | Integrated Silicon Solution Inc. | EAR99 | 8542.32.00.51 |