Filter Your Search
1 - 7 of 7 results
|
IS204-2SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
IS204-2SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
IS204-2-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
IS204-2-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
IS204-2G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
IS204-2-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
IS204-2
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs |