Filter Your Search
1 - 3 of 3 results
|
IRU3046CFTR
International Rectifier
|
Check for Price | Obsolete | 5 V | 25 V | 4 V | 500 mA | YES | PHASE-SHIFT | 450 kHz | CAN BE CONFIGURED AS 2-INDEPENDENT OR 2-PHASE PWM CONTROLLER | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | INTERNATIONAL RECTIFIER CORP | TSSOP | PLASTIC, TSSOP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
IRU3046CFPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 V | 4 V | 500 mA | YES | PHASE-SHIFT | 450 kHz | CAN BE CONFIGURED AS 2-INDEPENDENT OR 2-PHASE PWM CONTROLLER | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | INTERNATIONAL RECTIFIER CORP | TSSOP | TSSOP, | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IRU3046CF
International Rectifier
|
Check for Price | No | No | Obsolete | 5 V | 25 V | 4 V | 500 mA | YES | PHASE-SHIFT | 450 kHz | CAN BE CONFIGURED AS 2-INDEPENDENT OR 2-PHASE PWM CONTROLLER | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | INTERNATIONAL RECTIFIER CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 |