Filter Your Search
1 - 10 of 18 results
Select Parts | Part Number |
---|
|
IRU1206-25CYTR
International Rectifier
|
||
|
IRU1206-25CDTR
International Rectifier
|
||
|
IRU1206-33CDTR
International Rectifier
|
||
|
IRU1206-18CDPBF
International Rectifier
|
||
|
IRU1206-25CY
International Rectifier
|
||
|
IRU1206-33CY
International Rectifier
|
||
|
IRU1206-33CYTR
International Rectifier
|
||
|
IRU1206-18CY
International Rectifier
|
||
|
IRU1206-33CDPBF
International Rectifier
|
||
|
IRU1206-18CYTR
International Rectifier
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage1-Nom
|
Dropout Voltage1-Nom
|
Output Current1-Max
|
Number of Outputs |
Surface Mount
|
Adjustability
|
Regulator Type
|
Dropout Voltage1-Max
|
Input Voltage Absolute-Max
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Output Voltage1-Max
|
Output Voltage1-Min
|
Technology |
Voltage Tolerance-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature TJ-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Feature
|
No | Obsolete | 12 V | 3.5 V | 2.5 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.025 % | 0.0175 % | 1 | 2.5325 V | 2.4675 V | BIPOLAR | 1.3 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
No | Obsolete | 12 V | 3.5 V | 2.5 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.025 % | 0.0175 % | 1 | 2.5325 V | 2.4675 V | BIPOLAR | 1.3 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | PLASTIC, TO-252, DPAK-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
No | Obsolete | 12 V | 4.3 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.033 % | 0.0231 % | 1 | 3.3429 V | 3.2571 V | BIPOLAR | 1.3 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | PLASTIC, TO-252, DPAK-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
Yes | Yes | Obsolete | 12 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 1.8234 V | 1.7766 V | 1.3 % | R-PDSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 2.3 mm | DUAL | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
No | Obsolete | 12 V | 3.5 V | 2.5 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.025 % | 0.0175 % | 1 | 2.5325 V | 2.4675 V | BIPOLAR | 1.3 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.504 mm | 6.5025 mm | 1.812 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
No | Obsolete | 12 V | 4.3 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.033 % | 0.0231 % | 1 | 3.3429 V | 3.2571 V | BIPOLAR | 1.3 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.504 mm | 6.5025 mm | 1.812 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
No | Obsolete | 12 V | 4.3 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.033 % | 0.0231 % | 1 | 3.3429 V | 3.2571 V | BIPOLAR | 1.3 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
No | Obsolete | 12 V | 2.8 V | 1.8 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.018 % | 0.0126 % | 1 | 1.8234 V | 1.7766 V | BIPOLAR | 1.3 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.504 mm | 6.5025 mm | 1.812 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
Yes | Yes | Obsolete | 12 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 3.3429 V | 3.2571 V | 1.3 % | R-PDSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 2.3 mm | DUAL | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
No | Obsolete | 12 V | 2.8 V | 1.8 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.018 % | 0.0126 % | 1 | 1.8234 V | 1.7766 V | BIPOLAR | 1.3 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |
|
IRU1206-25CYTR
International Rectifier
|
Check for Price Buy | No | Obsolete | 12 V | 3.5 V | 2.5 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.025 % | 0.0175 % | 1 | 2.5325 V | 2.4675 V | BIPOLAR | 1.3 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IRU1206-25CDTR
International Rectifier
|
Check for Price Buy | No | Obsolete | 12 V | 3.5 V | 2.5 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.025 % | 0.0175 % | 1 | 2.5325 V | 2.4675 V | BIPOLAR | 1.3 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | PLASTIC, TO-252, DPAK-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IRU1206-33CDTR
International Rectifier
|
Check for Price Buy | No | Obsolete | 12 V | 4.3 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.033 % | 0.0231 % | 1 | 3.3429 V | 3.2571 V | BIPOLAR | 1.3 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | PLASTIC, TO-252, DPAK-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IRU1206-18CDPBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Obsolete | 12 V | 2.8 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 1.8234 V | 1.7766 V | 1.3 % | R-PDSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 2.3 mm | DUAL | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
IRU1206-25CY
International Rectifier
|
Check for Price Buy | No | Obsolete | 12 V | 3.5 V | 2.5 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.025 % | 0.0175 % | 1 | 2.5325 V | 2.4675 V | BIPOLAR | 1.3 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.504 mm | 6.5025 mm | 1.812 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IRU1206-33CY
International Rectifier
|
Check for Price Buy | No | Obsolete | 12 V | 4.3 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.033 % | 0.0231 % | 1 | 3.3429 V | 3.2571 V | BIPOLAR | 1.3 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.504 mm | 6.5025 mm | 1.812 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IRU1206-33CYTR
International Rectifier
|
Check for Price Buy | No | Obsolete | 12 V | 4.3 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.033 % | 0.0231 % | 1 | 3.3429 V | 3.2571 V | BIPOLAR | 1.3 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IRU1206-18CY
International Rectifier
|
Check for Price Buy | No | Obsolete | 12 V | 2.8 V | 1.8 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.018 % | 0.0126 % | 1 | 1.8234 V | 1.7766 V | BIPOLAR | 1.3 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.504 mm | 6.5025 mm | 1.812 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
IRU1206-33CDPBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Obsolete | 12 V | 4.3 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 3.3429 V | 3.2571 V | 1.3 % | R-PDSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 2.3 mm | DUAL | 6.096 mm | 6.604 mm | 2.38 mm | INTERNATIONAL RECTIFIER CORP | TO-252 | TO-252, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
IRU1206-18CYTR
International Rectifier
|
Check for Price Buy | No | Obsolete | 12 V | 2.8 V | 1.8 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 12 V | 0.018 % | 0.0126 % | 1 | 1.8234 V | 1.7766 V | BIPOLAR | 1.3 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INTERNATIONAL RECTIFIER CORP | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |