Filter Your Search
1 - 2 of 2 results
|
IRS2541SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 15.6 V | 9 V | YES | PUSH-PULL | 500 kHz | SINGLE SWITCHING CONFIGURATION ALSO POSSIBLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 2 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
IRS2541SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 15.6 V | 9 V | YES | PUSH-PULL | 500 kHz | SINGLE SWITCHING CONFIGURATION ALSO POSSIBLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 2 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon |