Filter Your Search
1 - 2 of 2 results
|
IRS2509SPBF
International Rectifier
|
Check for Price | Transferred | 15 V | 400 ns | 1.1 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
IRS2509SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 400 ns | 1.1 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon |